Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCM4S-L2
Order Code1015596
Also Known AsGTIN UPC EAN: 0074983554607
Technical Datasheet
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €41.950 |
5+ | €41.110 |
10+ | €40.270 |
25+ | €39.430 |
50+ | €38.590 |
100+ | €37.760 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€41.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCM4S-L2
Order Code1015596
Also Known AsGTIN UPC EAN: 0074983554607
Technical Datasheet
Cable Tie MaterialPE (Polyethylene)
Cable Tie ColourRed
Cable Tie Length387mm
Cable Tie Width19.1mm
Cable Bundle Diameter Max111mm
Minimum Loop Tensile Strength-
Cable Tie TypeStandard
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Marker cable strap used to fasten and identify bundles at the same time
- Eliminate need for costly and cumbersome lead marketing tag and are lightweight and easy to install
- Ideal for underground identification such as identifying, coding of telephone and fibre optic cable
- Standard cross section
- For use with hand install only
- CE compliant standards
- Can also be used in underground identification applications
- Lightweight and easy to install
- Can be used as wrap-around or flag marker
Technical Specifications
Cable Tie Material
PE (Polyethylene)
Cable Tie Length
387mm
Cable Bundle Diameter Max
111mm
Cable Tie Type
Standard
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Red
Cable Tie Width
19.1mm
Minimum Loop Tensile Strength
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36