Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCLT125F-L4
Order Code3291477
Product RangeCLT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €63.590 |
5+ | €61.910 |
10+ | €61.220 |
25+ | €59.460 |
50+ | €58.170 |
100+ | €56.900 |
Price for:Reel of 15
Minimum: 1
Multiple: 1
€63.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCLT125F-L4
Order Code3291477
Product RangeCLT Series
Technical Datasheet
Sleeving / Tubing TypeSplit Corrugated Loom
Sleeving MaterialPE (Polyethylene)
Sleeving ColourYellow
Internal Diameter32.5mm
Length - Metric15.2m
Length - Imperial50ft
Product RangeCLT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sleeving / Tubing Type
Split Corrugated Loom
Sleeving Colour
Yellow
Length - Metric
15.2m
Product Range
CLT Series
Sleeving Material
PE (Polyethylene)
Internal Diameter
32.5mm
Length - Imperial
50ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.03907