You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CCH50-S10-C
Fastener, P Clip, Screw Mount Cable Clamp, 12.7 mm, Nylon 6.6 (Polyamide 6.6), Natural, 15 mm
- Manufacturer:
- PANDUIT PANDUIT
- Manufacturer Part No:
- CCH50-S10-C
- Order Code:
- 1015022
- Product Range
- CCS Series
- Also Known As:
- GTIN UPC EAN: 07498360011
- Technical Datasheet:
- CCH50-S10-C Datasheet
Product Range Selector (CCS Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Screw Mount Cable Clamp
- :
- 12.7mm
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- Natural
- :
- 15mm
- :
- 12.7mm
- :
- -
- :
- CCS Series
Technical Docs (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Durable nylon cable clamps available in a selection of sizes
- Weather-resistant nylon
- Supplied in packs of 100
Also Known As
5 In stock
5 in stock for next day delivery (UK stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3,000 more will be available on 4/11/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/26/21
3,000 more will be available on 4/11/21
Reserving future stockOrder before 19.00 Hrs
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
Quantity | Price | Your Price |
---|---|---|
1+ | €20.95 | |
5+ | €17.30 | |
10+ | €16.17 | |
25+ | €14.03 | |
50+ | €13.75 |
Pricing is unavailable. Please contact customer services.