Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCBR1.5M-M0
Order Code2891394
Product RangeCONTOUR-TY CBR Series
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €340.570 |
5+ | €298.000 |
10+ | €246.910 |
25+ | €221.370 |
50+ | €204.340 |
100+ | €190.720 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€340.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCBR1.5M-M0
Order Code2891394
Product RangeCONTOUR-TY CBR Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length142mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max38mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeMiniature
Product RangeCONTOUR-TY CBR Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
142mm
Cable Bundle Diameter Max
38mm
Cable Tie Type
Miniature
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Black
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Product Range
CONTOUR-TY CBR Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.422294