Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoBT2S-M300
Order Code2891359
Product RangeDome-Top Series
Also Known AsGTIN UPC EAN: 07498310048
Technical Datasheet
62 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €116.270 |
5+ | €103.780 |
10+ | €103.350 |
25+ | €102.920 |
50+ | €100.860 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€116.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBT2S-M300
Order Code2891359
Product RangeDome-Top Series
Also Known AsGTIN UPC EAN: 07498310048
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length203mm
Cable Tie Width4.7mm
Cable Bundle Diameter Max51mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeBarb Lock
Product RangeDome-Top Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
Dome-Top® barb ty cable tie features a unique patented design with its round smooth edges.
- Paired with the stainless-steel locking barb
- Provide consistent performance, reliability and infinite adjustability through entire bundle range
- Standard cross section
- Appropriate for indoor/outdoor use
- For use with GTS-E, GS2B-E, GTH-E, GS4H-E, STS2, STH2, PTS, PTH
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
203mm
Cable Bundle Diameter Max
51mm
Cable Tie Type
Barb Lock
SVHC
No SVHC (17-Dec-2015)
Cable Tie Colour
Black
Cable Tie Width
4.7mm
Minimum Loop Tensile Strength
50lb
Product Range
Dome-Top Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.194761