Print Page
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €104.470 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€104.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBSN22-C
Order Code3278934
Product RangeBSN
Also Known AsGTIN UPC EAN: 07498383014
Technical Datasheet
Insulator ColourYellow
Product RangeBSN
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
Conductor Area CSA0.5mm²
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
26AWG
Conductor Area CSA
0.5mm²
SVHC
No SVHC (27-Jun-2024)
Product Range
BSN
Wire Size AWG Max
22AWG
Insulator Material
Nylon (Polyamide)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023