Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
500 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.600 |
10+ | €23.260 |
25+ | €22.790 |
100+ | €22.330 |
250+ | €21.860 |
500+ | €21.400 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
€24.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoARC.68-S6-Q
Order Code1014889
Technical Datasheet
Cable Clamp / Clip TypeAdjustable Releasable Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialPP (Polypropylene)
Cable Clamp / Clip ColourWhite
External Length25.4mm
External Width25.4mm
Height-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Clincher™ adjustable releasable clamp
- #6 screw (M3) mounting method
- Latch can be released to provide access to cable bundles
- UL recognized: E136577
Technical Specifications
Cable Clamp / Clip Type
Adjustable Releasable Cable Clamp
Cable Clamp / Clip Material
PP (Polypropylene)
External Length
25.4mm
Height
-
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
-
Cable Clamp / Clip Colour
White
External Width
25.4mm
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03