Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €86.910 |
5+ | €85.530 |
10+ | €83.680 |
25+ | €81.300 |
50+ | €77.030 |
100+ | €76.270 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€86.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoARC.68-A-C
Order Code2891711
Cable Clamp / Clip TypeAdjustable Releasable Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialPP (Polypropylene)
Cable Clamp / Clip ColourNatural
External Length25.4mm
External Width25.4mm
Height24.1mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Clincher™ adjustable releasable clamp designed to contain a range of cable bundle diameters. The latch can then be released after the initial installation to provide access to the cable bundles.
- For use in indoor environments and with bundles up to 0.69" (17.5mm) in diameter
- For securing wires and cables via range-taking clamping ability
- Flame resistance(UL94HB) properties
- UL recognized: E136577 standards
Technical Specifications
Cable Clamp / Clip Type
Adjustable Releasable Cable Clamp
Cable Clamp / Clip Material
PP (Polypropylene)
External Length
25.4mm
Height
24.1mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
-
Cable Clamp / Clip Colour
Natural
External Width
25.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.302395