Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANAVISE
Manufacturer Part No366
Order Code2503824
Product RangePanavise - Vice Heads
Also Known AsGTIN UPC EAN: 0729315366006
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €54.990 |
Price for:Each
Minimum: 1
Multiple: 1
€54.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANAVISE
Manufacturer Part No366
Order Code2503824
Product RangePanavise - Vice Heads
Also Known AsGTIN UPC EAN: 0729315366006
Technical Datasheet
Accessory TypeWide Opening Head
For Use WithAll 300 Series Bases of PANAVICE
Product RangePanavise - Vice Heads
SVHCTo Be Advised
Product Overview
- Wide Opening Head
- Hold larger objects with this general purpose Vice Head
- Jaw pads gently, yet firmly, hold a wide variety of objects
- Jaws pads are 1.875" (47.6mm) high x 1.5" (38.1mm) wide
- Opens to 6" (152.4mm) with jaw pads and 6.25" (158.8mm) without jaw pads
- Ribbed, neoprene jaw pads provide a sure grip
- Black oxide coating reduces glare and promotes eye comfort
- Head Length: 11" (279.4mm)
- Compatible with all 300 series Bases
- Height (shaft to top of jaw pads): 5.125" (130.2mm)
Technical Specifications
Accessory Type
Wide Opening Head
Product Range
Panavise - Vice Heads
For Use With
All 300 Series Bases of PANAVICE
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.87