Print Page
1,200 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.340 |
5+ | €2.220 |
10+ | €2.090 |
20+ | €2.020 |
50+ | €1.950 |
Price for:Each
Minimum: 1
Multiple: 1
€2.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoTX2SA-5V
Order Code1200957
Product RangeTX
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeTX
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance178ohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The TX2SA-5V is a Signal Relay with DC coil. This TX-series signal relay has 2CO (DPDT) Au-clad Ag alloy contacts. Best seller with broad line-up and AC 2000V breakdown voltage. SA type surface mount terminal. The body block construction of the coil that is sealed at formation offers a high breakdown voltage of 2000V between contact and coil and 1000V between open contacts.
- Single side stable function
- 2000V Breakdown voltage between contact and coil
- Outstanding vibration and shock resistance
- High sensitivity of 140mW
- Use of gold-clad twin crossbar contacts ensures high contact reliability
- Sealed construction allows automatic washing
Applications
Communications & Networking, Test & Measurement, Security, Medical, Audio, Consumer Electronics
Technical Specifications
Coil Voltage
5VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
178ohm
Contact Configuration
DPDT
Product Range
TX
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for TX2SA-5V
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002042