Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoS4-DC24V
Order Code1175727
Product RangeS
Technical Datasheet
Contact Configuration4PST-NO
Coil Voltage24VDC
Contact Current4A
Product RangeS
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance2.85kohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The S4-24VDC is a 4-pole Relay, non-latching type. 4 form-A contact configuration. High sensitivity in small size 100mW pick-up and 200mW nominal operating power. High shock and vibration resistance shock 50G, 10 to 55Hz vibration at double amplitude of 3mm. Dual-in-line packaging arrangement.
- Single-side stable relay
- Low thermal electromotive force
Applications
Industrial, Communications & Networking, Test & Measurement
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Contact Configuration
4PST-NO
Contact Current
4A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
2.85kohm
Coil Voltage
24VDC
Product Range
S
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
Product traceability