Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.260 |
10+ | €1.100 |
25+ | €0.977 |
50+ | €0.925 |
100+ | €0.909 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€1.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoR14RZ/2BP
Order Code4628033
Battery Voltage1.5V
Battery Size CodeC
Battery TechnologyZinc Carbon
Battery Capacity-
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity2
Battery Type / SizeC
Weight-
Battery IEC CodeR14
Battery NEDA Code14D
Battery Compliance-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Zinc Carbon
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
C
Battery IEC Code
R14
Battery Compliance
-
SVHC
No SVHC (07-Nov-2024)
Battery Size Code
C
Battery Capacity
-
Pack Quantity
2
Weight
-
Battery NEDA Code
14D
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85068080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0985