Print Page
7 In Stock
100 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.460 |
5+ | €2.330 |
10+ | €2.190 |
20+ | €2.110 |
50+ | €2.020 |
Price for:Each
Minimum: 1
Multiple: 1
€2.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoJW1FSN-DC5V
Order Code845851
Product RangeJW
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current10A
Product RangeJW
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Nickel
Coil Resistance47ohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (23-Jan-2024)
Product Overview
The JW1FSN-5V is a PCB mount compact Power Relay with DC coil. This JW-series power relay has 1 form-C Ag alloy contact. Miniature package with universal terminal footprint, high dielectric withstanding for transient protection 10000V surge in µs between coil and contact. Class E insulation and VDE, TÜV, SEMKO, SEV, FIMKO, TV-5 also approved.
- High capacity type
- Sealed construction
- 70% of nominal voltage
- 530mW Nominal operating power
Applications
Industrial, Robotics, Consumer Electronics
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
277VAC
Contact Voltage VDC
30VDC
Coil Resistance
47ohm
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
5VDC
Product Range
JW
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
Approvals & Standards
CSA, UL, VDE
Technical Docs (1)
Alternatives for JW1FSN-DC5V
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012