Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €803.700 |
5+ | €703.240 |
10+ | €582.680 |
25+ | €522.410 |
50+ | €482.220 |
Product Information
Product Overview
HG-C1400 is a HG-C series CMOS type micro laser distance sensor. Housed in a lightweight but strong die-cast aluminium case, the compact HG-C Series pairs a highly precise CMOS Image Sensor with a newly designed optical system to achieve a more compact form factor while maintaining highly accurate and precise measurements. Thanks to a precise and specially designed CMOS image sensor, the HG-C can provide reliable and accurate measurements with a small repeatability. The HG-C incorporates a built-in mirror to reduce the physical depth of the sensor while maintaining high accuracy measurements. The solid, die-cast aluminium body provides excellent environmental resistances, IP67-rated protection, and reduces the impact of both strain and heat on the measurement accuracy. The HG-C hosts a variety of configurable functions and features that make it a flexible option for many kinds of applications.
- Compact and lightweight form factor
- Excellent level detection performance
- NPN output, 400mm measurement centre distance and ±200mm measurement range
- 300μm repeatability at (measuring distance 200 to 400mm), ø500μm beam diameter
- Linearity is ±0.2% F.S. (distance 200 to 400mm), 12 to 24VDC ±10% ripple P-P 10% supply voltage
- Power consumption is 40mA or less (at 24VDC supply voltage)
- IP67 (IEC) protection, enclosure: aluminium die-cast, front cover: acrylic material
- 0.03% F.S./°C temperature characteristic
- Operating temperature range from -10°C to +45°C
- Incredibly stable and accurate measurements
Technical Specifications
Micro Laser Distance Sensor
400mm
NPN Open Collector
24V
HG-C1000L Series
12VDC
655nm Red Laser
IP67
45°C
200mm
Laser
12V
Digital - NPN
2m 5 Wire Cable
24VDC
-
-10°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate