Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoGX-F8B-P
Order Code3995731
Product RangeGX-F Series
Also Known AsGXF8BP
Technical Datasheet
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.900 |
5+ | €25.680 |
10+ | €24.460 |
25+ | €23.970 |
50+ | €23.610 |
Price for:Each
Minimum: 1
Multiple: 1
€26.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoGX-F8B-P
Order Code3995731
Product RangeGX-F Series
Also Known AsGXF8BP
Technical Datasheet
Sensing Range Max2.5mm
Sensor Output TypePNP
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Product RangeGX-F Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
2.5mm
Supply Voltage DC Min
12V
Product Range
GX-F Series
Sensor Output Type
PNP
Supply Voltage DC Max
24V
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
Product traceability