Print Page
Product Information
Product Overview
EYGA121807A is a 0.07mm thickness PGS graphite sheets made of thermal interface material which is very thin, synthetically made, has high thermal conductivity and is made from a highly oriented graphite polymer film. It is ideal for providing thermal management/ heat-sinking in limited spaces.
- Specific gravity of 0.85 to 2.1g/cmᶟ
- Low thermal resistance
- Flexible and can be cut into customizable shapes
- Adhesive type
Technical Specifications
Thermal Conductivity
950W/m.K
Thickness
70µm
Dielectric Strength
-
External Width
-
SVHC
No SVHC (17-Dec-2015)
Conductive Material
Graphite Sheet
Thermal Impedance
-
External Length
-
Product Range
EYG
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257