Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVPAEDB2A
Order Code2831743
Product RangeEVPAE
Technical Datasheet
Product RangeEVPAE
Switch TerminalsSolder
Actuator OrientationSide Actuated
Switch MountingEdge Mount
Actuator StyleRectangular Button
Contact Current Max20mA
Contact Voltage DC Nom15V
Actuating Force300gf
Contact Rating20mA at 15VDC
Operating Force3N
Switch Dimensions (L x W)4.5mm x 2.2mm
IP Rating-
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Product Range
EVPAE
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Voltage DC Nom
15V
Contact Rating
20mA at 15VDC
Switch Dimensions (L x W)
4.5mm x 2.2mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Edge Mount
Contact Current Max
20mA
Actuating Force
300gf
Operating Force
3N
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001