Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoESE13H05C
Order Code3890187
Product RangeESE13 Series
Technical Datasheet
3,340 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.622 |
50+ | €0.579 |
100+ | €0.516 |
250+ | €0.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€6.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoESE13H05C
Order Code3890187
Product RangeESE13 Series
Technical Datasheet
Product RangeESE13 Series
Contact ConfigurationSPST-NO
Switch TerminalsSolder
Contact Current Max10mA
Contact Voltage DC Nom5V
External Height1.2mm
Contact Rating10mA at 5VDC
External Width3.6mm
External Depth4.2mm
SVHCTo Be Advised
Technical Specifications
Product Range
ESE13 Series
Switch Terminals
Solder
Contact Voltage DC Nom
5V
Contact Rating
10mA at 5VDC
External Depth
4.2mm
Contact Configuration
SPST-NO
Contact Current Max
10mA
External Height
1.2mm
External Width
3.6mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041