Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJ6BWFR010V
Order Code1577498
Product RangeERJ-6BW Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.307 |
100+ | €0.215 |
500+ | €0.183 |
1000+ | €0.167 |
2500+ | €0.163 |
5000+ | €0.149 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ6BWFR010V
Order Code1577498
Product RangeERJ-6BW Series
Technical Datasheet
Resistance0.01ohm
Product RangeERJ-6BW Series
Resistor Case / Package0805 [2012 Metric]
Power Rating550mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 300ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Panasonic ERJ 6BW series resistors are automotive grade, high power thick film and current sensing chip resistors with low resistance values. The resistance range includes E24 decade values from 5mohm to 9.1ohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
- EIA 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
- Improved high power/resistance to pulse characteristics by double sided resistive element structure
- Small size, low weight resistors
- Automotive grade AEC-Q200 compliant
- Maximum power rating of 1W
- Available in ±1%, ±2% and ±5% tolerance
- 0 to 300, 0 to 500, 0 to 700, ±75, ±100, ±150, ±200, ±250, ±300ppm/°C TCR values available
- Operating temperature range -55°C to 155°C
- Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
- Suitable for both reflow and flow soldering
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 300ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-6BW Series
Power Rating
550mW
Resistor Technology
Thick Film
Product Length
2.01mm
Product Height
0.65mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
Product traceability