Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoENW89846AWKF
Order Code3345752
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 150+ | €16.160 |
Price for:1 Kit
Minimum: 150
Multiple: 150
€2,424.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoENW89846AWKF
Order Code3345752
Technical Datasheet
Silicon ManufacturerPanasonic
Silicon Core NumberPAN1740
Kit Application TypeWireless Connectivity
Application Sub TypeBluetooth Low Energy
Kit ContentsDaughter Board PAN1740 Beacon
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ENW89846AWKF is a PAN1740 daughter board for use with PAN1740 Experimenter Kit ideal for software developers who want total control of software development and the ability to monitor the application’s power consumption.
- PAN1740 Panasonic’s “nanopower” family of 2nd generation Bluetooth low energy RF module
- Programmable ARM® Cortex®-M0 CPU
- Integrated shielding to resist EMI
Technical Specifications
Silicon Manufacturer
Panasonic
Kit Application Type
Wireless Connectivity
Kit Contents
Daughter Board PAN1740 Beacon
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
PAN1740
Application Sub Type
Bluetooth Low Energy
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001