Print Page
1,256 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.520 |
10+ | €1.700 |
25+ | €1.520 |
50+ | €1.340 |
100+ | €1.230 |
250+ | €1.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEHZS1H221P
Order Code2946550
Product RangeZS Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)50V
AE Capacitor CaseRadial Can - SMD
Capacitor Case / PackageRadial Can - SMD
ESR0.013ohm
Lifetime @ Temperature4000 hours @ 135°C
Product Diameter10mm
Product Length-
Product Width-
Product Height16.5mm
Operating Temperature Min-55°C
Operating Temperature Max135°C
Product RangeZS Series
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
EEHZS1H221P is a ZS series surface mount type conductive polymer hybrid aluminium electrolytic capacitor. It is capable of operating at high temperatures with conductive polymer capacitor performance and aluminium electrolytic capacitor safety in a surface mount package. The ZS series at 125°C, 4000 hours can withstand a higher ripple current and large capacitance. Being AEC-Q200 qualified ensures optimal quality and reliability. It is ideal where high temperature and high current capability are being demanded by an application.
- High temperature lead-free reflow, endurance of 4000h at 135°C
- High ripple current, high capacitance and high-withstand voltage
- AEC-Q200 compliant, surface mount type (vertical mount style)
- 50V rated voltage, 220µF capacitance, 110µA leakage current
- Body diameter is 10mm, body length is 16.5mm
- Category temperature range from –55 to +135°C
- 3700mA rated ripple current, 13mohm ESR-1, 4000 endurance
- 20% capacitance tolerance
- High endurance rating, high-performance, safe operation
Technical Specifications
Capacitance
220µF
Voltage(DC)
50V
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 135°C
Product Length
-
Product Height
16.5mm
Operating Temperature Max
135°C
Qualification
AEC-Q200
Capacitance Tolerance
± 20%
AE Capacitor Case
Radial Can - SMD
ESR
0.013ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
ZS Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003478