Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEEFUE0G181R
Order Code9694676
Product RangeSP-Cap UE Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFUE0G181R
Order Code9694676
Product RangeSP-Cap UE Series
Technical Datasheet
Capacitor Case / Package2917 [7343 Metric]
Capacitance180µF
Voltage(DC)4V
ESR0.012ohm
Lifetime @ Temperature0
PolarityPolar
Product RangeSP-Cap UE Series
Capacitance Tolerance± 20%
Capacitor TerminalsL-Lead
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height7.3mm
Ripple Current3A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MSL-
SVHCNo SVHC (23-Jan-2024)
Alternatives for EEFUE0G181R
1 Product Found
Technical Specifications
Capacitor Case / Package
2917 [7343 Metric]
Voltage(DC)
4V
Lifetime @ Temperature
0
Product Range
SP-Cap UE Series
Capacitor Terminals
L-Lead
Product Length
7.3mm
Product Height
7.3mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Capacitance
180µF
ESR
0.012ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
-
Product Width
4.3mm
Ripple Current
3A
Operating Temperature Max
105°C
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002