Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEEFCX0J221R
Order Code2808010RL
Product RangeSP-Cap CX Series
Technical Datasheet
2,685 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
50+ | €0.737 |
250+ | €0.689 |
500+ | €0.529 |
1500+ | €0.519 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
€73.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFCX0J221R
Order Code2808010RL
Product RangeSP-Cap CX Series
Technical Datasheet
Capacitance220µF
Voltage(DC)6.3V
Capacitor Case / Package2917 [7343 Metric]
ESR0.015ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current5.1A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeSP-Cap CX Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
EEFCX0J221R is a SP-Cap™ CX conductive polymer aluminium electrolytic capacitor. This surface-mount (SMT) capacitor utilizes a conductive polymer as its electrolyte material in a layered aluminium design. SP-Cap™ capacitor is primarily used as input and output capacitor for DC/DC converters due to ultra-low ESR values, high voltage options and the ability to withstand high reflow temperatures.
- Capacitance is 220µF with ±20% tolerance
- 0.015ohm ESR
- 2000 hours at 105°C endurance
- Operating temperature range from -55°C to 105°C
- 3.2A ripple current
- Voltage(DC) is 6.3V
- 4.3mm product width
- Low profile
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
5.1A
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
6.3V
ESR
0.015ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
SP-Cap CX Series
Technical Docs (3)
Alternatives for EEFCX0J221R
1 Product Found
Legislation and Environmental
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate