Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEEFCX0E391R
Order Code2358271
Product RangeSP-Cap CX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Quantity | Price (ex VAT) |
---|---|
3500+ | €0.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3500
Multiple: 3500
€1,995.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFCX0E391R
Order Code2358271
Product RangeSP-Cap CX Series
Technical Datasheet
Capacitor Case / Package2917 [7343 Metric]
Capacitance390µF
Voltage(DC)2.5V
ESR0.015ohm
Lifetime @ Temperature0
PolarityPolar
Product RangeSP-Cap CX Series
Capacitance Tolerance± 20%
Capacitor TerminalsL-Lead
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Ripple Current2.7A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitor Case / Package
2917 [7343 Metric]
Voltage(DC)
2.5V
Lifetime @ Temperature
0
Product Range
SP-Cap CX Series
Capacitor Terminals
L-Lead
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Capacitance
390µF
ESR
0.015ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
-
Product Width
4.3mm
Ripple Current
2.7A
Operating Temperature Max
105°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability