Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEEFCD0K8R2ER
Order Code2358257
Product RangeSP-Cap CD Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFCD0K8R2ER
Order Code2358257
Product RangeSP-Cap CD Series
Technical Datasheet
Capacitor Case / Package2917 [7343 Metric]
Capacitance8.2µF
Voltage(DC)8V
ESR0.055ohm
Lifetime @ Temperature0
PolarityPolar
Product RangeSP-Cap CD Series
Capacitance Tolerance± 20%
Capacitor TerminalsL-Lead
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.8mm
Ripple Current1.4A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitor Case / Package
2917 [7343 Metric]
Voltage(DC)
8V
Lifetime @ Temperature
0
Product Range
SP-Cap CD Series
Capacitor Terminals
L-Lead
Product Length
7.3mm
Product Height
1.8mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Capacitance
8.2µF
ESR
0.055ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
-
Product Width
4.3mm
Ripple Current
1.4A
Operating Temperature Max
105°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01