Print Page
23 In Stock
1,500 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.868 |
10+ | €0.466 |
50+ | €0.429 |
100+ | €0.392 |
200+ | €0.384 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEHC1V221P
Order Code1714707
Product RangeHC Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance220µF
Voltage(DC)35V
ESR-
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product RangeHC Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter10mm
Product Length-
Product Width-
Product Height10.2mm
Ripple Current220mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EEE-HC series is a surface mount AEC-Q200 compliant aluminium electrolytic capacitor designed for automotive applications. The EEE-HC Series vibration-proof feature that can withstand 30G making it ideal for strenuous environments and industrial applications.
- Endurance of 3000h to 5000h at 105°C
- Temperature range from –40°C to + 105°C
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
35V
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
HC Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (21-Jan-2025)
Capacitance
220µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
10mm
Product Width
-
Ripple Current
220mA
Operating Temperature Max
105°C
MSL
-
Alternatives for EEEHC1V221P
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability