Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
4+ | €232.820 |
Price for:Pack of 300
Minimum: 4
Multiple: 4
€931.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCR-2450/BS
Order Code4544998
Technical Datasheet
Battery Voltage3V
Battery Size Code2450
Battery TechnologyLithium Manganese Dioxide
Battery Capacity620mAh
External Diameter24.5mm
External Height5mm
Battery TerminalsFlat Top
Pack Quantity1
Weight6.2g
Battery IEC CodeCR2450
Battery NEDA Code5029LC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
24.5mm
Battery Terminals
Flat Top
Weight
6.2g
Battery NEDA Code
5029LC
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
2450
Battery Capacity
620mAh
External Height
5mm
Pack Quantity
1
Battery IEC Code
CR2450
Product Range
-
Technical Docs (2)
Alternatives for CR-2450/BS
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
UN Hazard Code:3090