Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
3+ | €251.920 |
Price for:Pack of 360
Minimum: 3
Multiple: 3
€755.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCR-2032/HFN
Order Code4544967
Technical Datasheet
Battery Voltage3V
Battery Size Code2032
Battery TechnologyLithium Manganese Dioxide
External Diameter20mm
Battery Capacity220mAh
External Height3.2mm
Battery TerminalsPCB Pins
Pack Quantity1
External Width-
External Depth-
Weight2.9g
Battery IEC CodeCR2032
Battery NEDA Code5004LC
Product Range-
SVHCTo Be Advised
Product Overview
The CR2032 series from Panasonic are non rechargeable manganese dioxide lithium coin battery.
- Terminals available in flat top, horizontal and vertical placement with PCB pins
- IEC code of battery is CR2032
- Available in 2032 standard size
- Nominal battery voltage of 3V
- Nominal capacity of 220mAh
- Continuous standard load of 0.2mA
- Operating temperature range -30°C to 60°C
- Battery weight is 2.9g
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial, LED Lighting
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
220mAh
Battery Terminals
PCB Pins
External Width
-
Weight
2.9g
Battery NEDA Code
5004LC
SVHC
To Be Advised
Battery Size Code
2032
External Diameter
20mm
External Height
3.2mm
Pack Quantity
1
External Depth
-
Battery IEC Code
CR2032
Product Range
-
Technical Docs (3)
Alternatives for CR-2032/HFN
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031
UN Hazard Code:3090