Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoCN-14A-C2
Order Code2776678
Product RangeDP-100 Series
Technical Datasheet
40 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.980 |
| 10+ | €10.480 |
| 25+ | €8.690 |
| 100+ | €7.790 |
| 250+ | €7.190 |
| 500+ | €6.710 |
Price for:Each
Minimum: 1
Multiple: 1
€11.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCN-14A-C2
Order Code2776678
Product RangeDP-100 Series
Technical Datasheet
Connector Type APressure Sensor Receptacle
Connector Type AWire to Board 4 Position Plug
Connector to ConnectorPressure Sensor Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeDP-100 Series
SVHCTo Be Advised
Product Overview
The CN-14A-C2 is a Connector-attached Cable for use with DP-100 AND FX-100 sensors.
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
Pressure Sensor Receptacle
Connector to Connector
Pressure Sensor Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
DP-100 Series
Connector Type A
Wire to Board 4 Position Plug
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046811