Print Page
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €1,825.000 |
Price for:Pack of 1600
Minimum: 1
Multiple: 1
€1,825.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoBR-1225A/BN
Order Code4544990
Product RangeBR Series
Technical Datasheet
Battery Voltage3V
Battery Size Code1225
Battery TechnologyLithium Poly Carbon Monofluoride
Battery Capacity48mAh
External Diameter12.5mm
Battery TerminalsPressure Contact
External Height2.5mm
Pack Quantity1
Weight0.8g
Battery IEC CodeBR1225
Battery NEDA Code-
Product RangeBR Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Poly Carbon Monofluoride
External Diameter
12.5mm
External Height
2.5mm
Weight
0.8g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
1225
Battery Capacity
48mAh
Battery Terminals
Pressure Contact
Pack Quantity
1
Battery IEC Code
BR1225
Product Range
BR Series
Technical Docs (2)
Alternatives for BR-1225A/BN
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
UN Hazard Code:3090