Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €1,095.000 |
Price for:Pack of 1200
Minimum: 1
Multiple: 1
€1,095.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoBR-1225/VCN
Order Code4544978
Technical Datasheet
Battery Voltage3V
Battery Size Code1225
Battery TechnologyLithium Poly Carbon Monofluoride
Battery Capacity48mAh
External Diameter12.5mm
Battery TerminalsPCB Pins
External Height2.5mm
Pack Quantity1
External Width-
External Depth-
Weight0.8g
Battery IEC CodeBR1225
Battery NEDA Code-
Product Range-
SVHCTo Be Advised
Product Overview
The BR-1225/VCN is a 1225 3V/48mAh Non-rechargeable Battery, lithium polycarbon monofluoride technology with PCB-pin terminals, vertical PCB mount, high voltage of 3V - twice that of conventional dry batteries, extremely small self-discharge for long service and shelf life, compact and lightweight, extremely high energy density, very safe (poly-carbonmonofluoride lithium), extremely strong load pulse characteristics.
- 0.03mA Continuous standard load
- -30 to 80°C Operating temperature range
Applications
Test & Measurement, Portable Devices, Power Management, Consumer Electronics, Clock & Timing
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Poly Carbon Monofluoride
External Diameter
12.5mm
External Height
2.5mm
External Width
-
Weight
0.8g
Battery NEDA Code
-
SVHC
To Be Advised
Battery Size Code
1225
Battery Capacity
48mAh
Battery Terminals
PCB Pins
Pack Quantity
1
External Depth
-
Battery IEC Code
BR1225
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
UN Hazard Code:3090