Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAVT32243
Order Code2505913
Product RangeAVT3
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max3A
Contact Voltage DC Nom30VDC
Product RangeAVT3
Contact Voltage AC Nom250VAC
Operating Force Max0.34N
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AVT3 series Subminiature Size Switch with excellent operating position accuracy. It features flux-resistant construction with integrally moulded terminals. Pin plunger, short hinge lever, hinge lever, long hinge lever, simulated roller lever and roller lever actuators available.
- Cross-line terminals available
- Lever pivot position can be changed
- Series of low-level circuit type switches added to range
- IP40 Protection rating
Applications
Automation & Process Control
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
3A
Product Range
AVT3
Operating Force Max
0.34N
Microswitch Actuator
Hinge Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003