Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQY277AX
Order Code3881443
Product RangePhotoMOS AQY Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY277AX
Order Code3881443
Product RangePhotoMOS AQY Series
Technical Datasheet
Contact FormSPST-NO ( 1 Form A)
Load TypeAC / DC
Load Voltage Max200V
Load Current650mA
MOSFET Relay Package StyleDIP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max1.1ohm
Isolation Voltage2.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max10µA
Product RangePhotoMOS AQY Series
SVHCNo SVHC (17-Jan-2023)
Alternatives for AQY277AX
1 Product Found
Technical Specifications
Contact Form
SPST-NO ( 1 Form A)
Load Voltage Max
200V
MOSFET Relay Package Style
DIP-4
Relay Terminals
Gull Wing
Isolation Voltage
2.5kV
Off State Leakage Current Max
10µA
SVHC
No SVHC (17-Jan-2023)
Load Type
AC / DC
Load Current
650mA
Relay Mounting
Surface Mount
On State Resistance Max
1.1ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQY Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00019
Product traceability