Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.790 |
5+ | €2.640 |
10+ | €2.480 |
20+ | €2.430 |
50+ | €2.370 |
Product Information
Product Overview
The AQV212S is a Solid State Relay with SPST-NO contact and surface-mount terminals. This AQV-series PhotoMOS GU 1-form-A relay feature extremely low closed-circuit offset voltage to enable control of low-level analogue signals without distortion. Eliminates the need for a counter electromotive force protection diode in the drive circuits on the input side. Controls various types of loads such as relays, motors, lamps and solenoids.
- Controls low-level analogue signals
- Stable on resistance
- Low-level off state leakage current
- 550mW Power dissipation
- 2ms Turn-on and 0.2ms turn-off maximum time
- -40 to 85°C Operating temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Test & Measurement, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SPST-NO
AC / DC
500mA
Surface Mount
700µA
1.5kV
1µA
No SVHC (23-Jan-2024)
SPST-NO (1 Form A)
60V
SOP-6
Gull Wing
2.5ohm
0.8pF
PhotoMOS AQV21
Technical Docs (2)
Alternatives for AQV212S
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate