Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAKW92112
Order Code3954116
Product RangeKW9M Series
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €524.530 |
Price for:Each
Minimum: 1
Multiple: 1
€524.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAKW92112
Order Code3954116
Product RangeKW9M Series
Technical Datasheet
No. of Digits / Alpha-
Meter FunctionCurrent, Voltage, Frequency, Power, Energy, Temperature
Meter Range-99999kW to 99999kW, 0kWh to 9999999.9kWh, 0kA to 99.999kA, 0kV to 99.999kV, 0Hz to 99.99Hz
Digit Height-
Panel Cutout Height92mm
Panel Cutout Width92mm
Supply Voltage Min85VAC
Supply Voltage Max264VAC
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product RangeKW9M Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
-
Meter Range
-99999kW to 99999kW, 0kWh to 9999999.9kWh, 0kA to 99.999kA, 0kV to 99.999kV, 0Hz to 99.99Hz
Panel Cutout Height
92mm
Supply Voltage Min
85VAC
Operating Temperature Min
-25°C
Product Range
KW9M Series
Meter Function
Current, Voltage, Frequency, Power, Energy, Temperature
Digit Height
-
Panel Cutout Width
92mm
Supply Voltage Max
264VAC
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001