Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAKW7111B
Order Code3954112
Product RangeKW7M Series
Technical Datasheet
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €203.460 |
Price for:Each
Minimum: 1
Multiple: 1
€203.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAKW7111B
Order Code3954112
Product RangeKW7M Series
Technical Datasheet
No. of Digits / Alpha-
Meter FunctionCurrent, Voltage, Power, Energy
Meter Range0kW to 999999.99kW, 0kWh to 9999999.9kWh, 0kA to 6kA, 0kv to 9999kV
Digit Height-
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeKW7M Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
-
Meter Range
0kW to 999999.99kW, 0kWh to 9999999.9kWh, 0kA to 6kA, 0kv to 9999kV
Panel Cutout Height
-
Supply Voltage Min
100VAC
Operating Temperature Min
-10°C
Product Range
KW7M Series
Meter Function
Current, Voltage, Power, Energy
Digit Height
-
Panel Cutout Width
-
Supply Voltage Max
240VAC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001