Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €2.920 |
50+ | €1.740 |
250+ | €1.600 |
500+ | €1.370 |
1000+ | €1.290 |
2000+ | €1.210 |
Product Information
Product Overview
TPF Series POSCAP™ capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yields the lowest ESR level in polymer tantalum technology and exhibits excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitors are available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices and more.
- TPF series POSCAP™ surface mount type conductive polymer tantalum solid capacitors
- Super low ESR
- High temp reflow solder capable (up to 260°C)
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Wide application coverage
Technical Specifications
470µF
6.3V
0.015ohm
7.3mm
3.8mm
-55°C
POSCAP TPF Series
To Be Advised
± 20%
D4
2917 [7343 Metric]
4.3mm
3.55A
105°C
-
Technical Docs (2)
Alternatives for 6TPF470MFH
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate