Need more?
Quantity | Price (ex VAT) |
---|---|
50+ | €1.970 |
250+ | €1.630 |
500+ | €1.440 |
1000+ | €1.290 |
Product Information
Product Overview
6TPF470MAH is a POSCAP™ TPF series surface mount type conductive polymer tantalum solid capacitor. This TPF series POSCAP™ capacitor utilizes a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yield the lowest ESR level in polymer tantalum technology and exhibit excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitor is available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP™ series demonstrate high reliability and high heat resistance, making it the ideal chip capacitor for digital, high-frequency devices and more.
- Low ESR, large capacitance
- Surface mount type (rectangular style)
- 6.3V rated voltage, 470µF capacitance, 20% capacitance tolerance
- Category temperature range from -55 to 105°C
- 2000h endurance, 4400mArms rated ripple current, 10mohm ESR, 296.1µA max leakage current
- Body length is 7.30mm, body width is 4.30mn, body height is 3.80mm
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Wide application coverage
Technical Specifications
470µF
6.3V
0.01ohm
7.3mm
3.8mm
-55°C
POSCAP TPF Series
No SVHC (23-Jan-2024)
± 20%
D4
2917 [7343 Metric]
4.3mm
4.4A
105°C
-
Alternatives for 6TPF470MAH
8 Products Found
Legislation and Environmental
Product Compliance Certificate