Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.879 |
Product Information
Product Overview
6TPF330M9L is a POSCAP™ TPF series surface mount type conductive polymer tantalum solid capacitor. This TPF series POSCAP™ capacitor utilizes a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yield the lowest ESR level in polymer tantalum technology and exhibit excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitor is available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP™ series demonstrate high reliability and high heat resistance, making it the ideal chip capacitor for digital, high-frequency devices and more.
- Low ESR, large capacitance
- Surface mount type (rectangular style)
- 6.3V rated voltage, 330µF capacitance, 20% capacitance tolerance
- Category temperature range from -55 to 105°C
- 2000h endurance, 3900mArms rated ripple current, 9mohm ESR, 207.9µA max leakage current
- Body length is 7.30mm, body width is 4.30mn, body height is 2.80mm
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Wide application coverage
Technical Specifications
330µF
6.3V
0.009ohm
7.3mm
2.8mm
-55°C
POSCAP TPF Series
To Be Advised
± 20%
D3L
2917 [7343 Metric]
4.3mm
3.9A
105°C
-
Alternatives for 6TPF330M9L
2 Products Found
Legislation and Environmental
Product Compliance Certificate