Need more?
Quantity | Price (ex VAT) |
---|---|
50+ | €0.647 |
250+ | €0.594 |
500+ | €0.505 |
1000+ | €0.478 |
Product Information
Product Overview
6TPE100MPB is a TPE series, B size, POSCAP™ conductive polymer tantalum solid capacitor. This SMD capacitor utilizes a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yield the lowest ESR level in polymer tantalum technology and exhibit excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitor is available in compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high-heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.
- Low ESR
- High temp reflow solder capable (up to 260°C)
- Safe alternative to generic tantalum capacitors
- Capacitance is 100µF with ±20% tolerance
- 1411 [3528 metric] case size
- 0.025ohm ESR, 1.6A ripple current
- Voltage is 6.3VDC
Technical Specifications
100µF
6.3V
0.025ohm
3.5mm
1.9mm
-55°C
POSCAP TPE Series
No SVHC (21-Jan-2025)
± 20%
B2
1411 [3528 Metric]
2.8mm
1.6A
105°C
-
Alternatives for 6TPE100MPB
8 Products Found
Legislation and Environmental
Product Compliance Certificate