Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part No35SVPF120M
Order Code2666620
Product RangeOS-CON SVPF Series
Technical Datasheet
13,600 In Stock
25,600 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
400+ | €0.750 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
€300.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part No35SVPF120M
Order Code2666620
Product RangeOS-CON SVPF Series
Technical Datasheet
Capacitance120µF
Voltage(DC)35V
Capacitor Case / PackageRadial Can - SMD
ESR0.018ohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current4.4A
Product Diameter10mm
Product Length-
Product Width-
Product Height12.6mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SVPF Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
35SVPF120M is an OS-CON™ SVPF series conductive polymer aluminium solid capacitor. This SMD capacitor utilizes aluminium and a high-conductivity polymer material to offer low ESR, excellent noise reduction and ripple current capabilities. The capacitor is characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range.
- Capacitance is 120µF with ±20% tolerance
- 0.018ohm ESR
- 5000 hours at 105°C endurance
- Operating temperature range from -55°C to 105°C
- 2.6A ripple current
- Voltage(DC) is 35V
- 12.6mm x 10mm product height x product diameter
- Radial CAN and solder terminals
- Highly stable temperature characteristics and long lifetime at high temperatures
- Can be used widely in industrial applications
Technical Specifications
Capacitance
120µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
4.4A
Product Length
-
Product Height
12.6mm
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
35V
ESR
0.018ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVPF Series
Alternatives for 35SVPF120M
1 Product Found
Legislation and Environmental
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability