Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €5.960 |
5+ | €5.630 |
10+ | €5.150 |
20+ | €4.830 |
50+ | €4.540 |
Price for:Each
Minimum: 1
Multiple: 1
€5.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part No2CR-5L/1BP
Order Code4628041
Technical Datasheet
Battery Voltage6V
Battery Size Code2CR5
Battery TechnologyLithium Manganese Dioxide
Battery Capacity1.4Ah
Battery TerminalsFlat Recessed
Pack Quantity1
Battery Type / Size2CR5
Weight38g
Battery IEC Code2CR5
Battery NEDA Code5032LC
Battery Compliance-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Battery Voltage
6V
Battery Technology
Lithium Manganese Dioxide
Battery Terminals
Flat Recessed
Battery Type / Size
2CR5
Battery IEC Code
2CR5
Battery Compliance
-
SVHC
No SVHC (07-Nov-2024)
Battery Size Code
2CR5
Battery Capacity
1.4Ah
Pack Quantity
1
Weight
38g
Battery NEDA Code
5032LC
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04329
UN Hazard Code:3090