Need more?
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.371 |
Product Information
Product Overview
The SVPC series high conductive polymer Aluminium Solid Capacitor (OS-CON) acquires low Equivalent series Resistance (ESR), excellent noise reduction capability and frequency characteristics. In addition, OS-CON has a long life span and its ESR has little change even at low temperatures since the electrolyte is solid. It is used in LED backlight of monitor, notebook PC, desktop PC, base station, server/data centre, SSD, USB charge/non-contact charge, PLC/Industrial PC, motor driver/inverter, FA equipment, measuring instrument, power supply, HEMS/BEMS/FEMS, security camera, home appliances, amusement lighting and OA equipment. Due to its large capacitance and large ripple current features it is used in input side/output side of DC/DC converter of the server and the base station.
- 9 to 30mΩ Low ESR
- 2700μF Large capacitance (maximum)
- Halogen-free
- Long life
- Superior temperature characteristics
- Wide capacitance range
- Surface mount
Applications
Industrial, Medical, Automotive, Communications & Networking, Computers & Computer Peripherals, Motor Drive & Control, Automation & Process Control, Security
Technical Specifications
100µF
Radial Can - SMD
2000 hours @ 105°C
Surface Mount
2.49A
-
5.9mm
105°C
No SVHC (27-Jun-2024)
16V
0.024ohm
± 20%
Solder
6.3mm
-
-55°C
OS-CON SVPC Series
Alternatives for 16SVPC100M
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate