Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEZADT12AAAJ
Order Code1897026
Product RangeEZADT Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEZADT12AAAJ
Order Code1897026
Product RangeEZADT Series
Technical Datasheet
Capacitance47pF
Voltage Rating12V
Filter TypeEMI, RFI
Current Rating-
Filter TerminalsSMD
Product RangeEZADT Series
Technical Specifications
Capacitance
47pF
Filter Type
EMI, RFI
Filter Terminals
SMD
Voltage Rating
12V
Current Rating
-
Product Range
EZADT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019
Product traceability