Print Page
222 In Stock
2,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.420 |
5+ | €2.220 |
10+ | €2.010 |
20+ | €1.910 |
50+ | €1.810 |
Price for:Each
Minimum: 1
Multiple: 1
€2.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoASQ10410
Order Code2505941
Product RangeASQ1
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom30VDC
Product RangeASQ1
Contact Voltage AC Nom-
Operating Force Max1.5N
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ASQ1 series long stroke and sliding contact construction Sealed Switch features since contact force does not depend on the operation stroke, the range of possible use over the entire stroke is greatly increased. For pin plunger type, it maintains a long stroke OT (over travel) with over 2.2mm on the NO side and over 2.5mm on the NC side.
- High contact reliability to support low level switching loads
- Highly effective sealing for resistance against adverse environments
- Silent operation with sliding contact
- Wire-lead, solder and PC board terminals available
- SPDT, SPST-NC and SPST-NO contact form
- IP67 Protection rating (except exposed terminal part of terminal type)
Applications
Automotive, Consumer Electronics, HVAC
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
ASQ1
Operating Force Max
1.5N
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003