Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €269.980 |
Price for:Each
Minimum: 1
Multiple: 1
€269.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPACE
Manufacturer Part No8007-0510
Order Code2983973
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max482°C
Output Power120W
Kit ContentsPACE ST25 Soldering system, SensaTemp and Work-bench
Product Range-
Plug Type-
SVHCNo SVHC (16-Jan-2020)
Product Overview
8007-0510 is a ST25 soldering station with PS-90 high capacity soldering iron kit. ST 25 soldering system uses SensaTemp to maximize heat delivery and improves quality, reduces costs and eliminates the maintenance and calibration hassles associated with other soldering systems. The heavy-duty metal housing makes this system the ideal choice for the harshest environments and the sloped face of the front panel is a standard feature for ease of use.
- 230V, 120W rated
- Analog (dial) control
- °C/°F temperature scales
- Temperature adjustment lockout
- ESD grounding jack
- ESD safe metal housing
- Stackable
Contents
ST25 soldering station, PS-90 high capacity soldering iron, PS-90/TJ-85 tool stand.
Technical Specifications
Supply Voltage VAC
230V
Output Power
120W
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Heat Temperature Max
482°C
Kit Contents
PACE ST25 Soldering system, SensaTemp and Work-bench
Plug Type
-
Technical Docs (1)
Alternatives for 8007-0510
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4