Print Page
510 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.010 |
Price for:Each
Minimum: 1
Multiple: 1
€16.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 1124-0013-P1 is a 3/32" 30° Chisel Tip for TD-100 ThermoDrive iron (IntelliHeat).
- 120/230V Voltage
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
2.38mm
For Use With
Pace TD-100 Thermo-Drive Handpiece Kit
SVHC
No SVHC (23-Jan-2024)
Tip / Nozzle Style
30° Chisel
Product Range
TD-100
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01