Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOVERLANDER
Manufacturer Part No153
Order Code3378122
Technical Datasheet
Carrying Case MaterialAluminium
Case ColourGrey
External Height - Imperial-
External Height - Metric330mm
External Width - Imperial-
External Width - Metric230mm
External Depth - Imperial-
External Depth - Metric10mm
Product Range-
SVHCTo Be Advised
Product Overview
Safety sack for use when charging LiPo batteries
- Ideal for battery storage and charging
Contents
Safety sack only
Warnings
Not for sale in the EU
Technical Specifications
Carrying Case Material
Aluminium
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Case Colour
Grey
External Height - Metric
330mm
External Width - Metric
230mm
External Depth - Metric
10mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:48191000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16