Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoOTI-DALI-20/220...240/500-NFC-I
Order Code4228139
Product RangeOPTOTRONIC Intelligent - DALI NFC I Series
Technical Datasheet
19 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €48.620 |
5+ | €38.450 |
10+ | €33.060 |
20+ | €32.400 |
Price for:Each
Minimum: 1
Multiple: 1
€48.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOTI-DALI-20/220...240/500-NFC-I
Order Code4228139
Product RangeOPTOTRONIC Intelligent - DALI NFC I Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max20W
Output Voltage Max50V
Output Current500mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC Intelligent - DALI NFC I Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Osram Compact constant current LED driver is dimmable. This device has a DALI 2 interface and is fully digitally programmable by NFC and DALI with integrated luminaire info and data monitoring DiiA -251, -252, -253. NFC enables easy and fast output current settings. A versatile DALI window driver is possible due to flexible output characteristic. High-quality dimming of 1…100 % is possible by amplitude dimming.
- Supply voltage range from 220V to 240V
- Line frequency: 0Hz, 50Hz, 60Hz
- Line voltage: 198-264V
- Very high efficiency
- RI suppression: to EN 55015/CISPR 15
- Immunity according to EN 61547
- Type of protection: IP20
- Integrated cable clamp for luminaire and independent installation
- Versatile DALI window driver due to flexible output characteristic
- Locking and unlocking of luminaire/driver data
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
50V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
20W
Output Current
500mA
Input Voltage Min
198V
Product Range
OPTOTRONIC Intelligent - DALI NFC I Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16