Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoOT-50/120-277/1A2-2DIMLT2-P
Order Code3625405
Product RangeOT 2DIM IP64
Technical Datasheet
28 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €78.560 |
5+ | €61.280 |
10+ | €60.050 |
Price for:Each
Minimum: 1
Multiple: 1
€78.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOT-50/120-277/1A2-2DIMLT2-P
Order Code3625405
Product RangeOT 2DIM IP64
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max50W
Output Voltage Max55VDC
Output Current1.25A
LED Driver ModeConstant Current
Input Voltage Min108V
Input Voltage Max305V
Product RangeOT 2DIM IP64
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
55VDC
LED Driver Mode
Constant Current
Input Voltage Max
305V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
50W
Output Current
1.25A
Input Voltage Min
108V
Product Range
OT 2DIM IP64
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85041080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49